Add To Favorites
Photo Not Available
PT7M6128NLTA5EX Supervisor Open Drain or Open Collector 1 Channel
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.30030 $900.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PT7M6128NLTA5EX-ND
Copy   PT7M6128NLTA5EX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT7M6128NLTA5EX

Copy   PT7M6128NLTA5EX
Description IC SUPERVSOR 2.8V SOT23-5
Copy   IC SUPERVSOR 2.8V SOT23-5
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel

Copy   Supervisor Open Drain or Open Collector 1 Channel
Documents & Media
Datasheets PT7M6118 - 6150 CL,CH,NL
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 200 µs Maximum
Voltage - Threshold 2.8V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

07:37:17 11/20/2018