USD

Photo Not Available
PT7C5028C3-6GDE Ceramic Resonator -40°C ~ 85°C Surface Mount
Price & Procurement
0 In Stock

PT7C5028C3-6GDE

Datasheet
Digi-Key Part Number PT7C5028C3-6GDE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT7C5028C3-6GDE
Copy  
Description CERAMIC RES SMD
Copy  
Detailed Description

Ceramic Resonator -40°C ~ 85°C Surface Mount

Copy  
Documents & Media
Datasheets PT7C5028B, C
PCN Obsolescence/ EOL Mult Device EOL 12/Jul/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Part Status Obsolete
Type Ceramic
Frequency Stability -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Die
Size / Dimension -
Height -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1