USD
Favorite

PT7C4337AWE Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
539 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.19500 $11.95
100 0.93150 $93.15
500 0.76950 $384.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PT7C4337AWEX-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.56700
  • Tube  : PT7C4337AWEDI-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.93150

PT7C4337AWE

Datasheet
Digi-Key Part Number PT7C4337AWE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT7C4337AWE
Copy  
Description IC RTC CLK/CALENDAR I2C
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tube 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.8µA @ 1.3V ~ 1.8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names PT7C4337AWE -ND