Add To Favorites
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number PSMAJ440A-13DITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSMAJ440A-13

Description TVS DIODE 376V 602V SMA
Documents & Media
Datasheets PSMAJ440A
RPII,2 Series Datasheet
Environmental Information RoHS, REACH Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 376V
Voltage - Breakdown (Min) 418V
Voltage - Clamping (Max) @ Ipp 602V
Current - Peak Pulse (10/1000µs) 660mA
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number PSMAJ440
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMD1522SRUGCTR8 - Visual Communications Company - VCC | L6221115CT-ND DigiKey Electronics
  • CMD1522SRUGCTR8
  • Visual Communications Company - VCC
  • LED GREEN/RED CLEAR 1206 SMD
  • Unit Price $0.98000
  • L6221115CT-ND
  • S1KB-13-F - Diodes Incorporated | S1KB-FDICT-ND DigiKey Electronics
  • S1KB-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 800V 1A SMB
  • Unit Price $0.40000
  • S1KB-FDICT-ND
  • ES1J-LTP - Micro Commercial Co | ES1J-LTPMSCT-ND DigiKey Electronics
  • ES1J-LTP
  • Micro Commercial Co
  • DIODE GEN PURP 600V 1A DO214AC
  • Unit Price $0.51000
  • ES1J-LTPMSCT-ND
  • ADM2587EBRWZ-REEL7 - Analog Devices Inc. | ADM2587EBRWZ-REEL7CT-ND DigiKey Electronics
  • ADM2587EBRWZ-REEL7
  • Analog Devices Inc.
  • DGTL ISO RS422/RS485 20SOIC
  • Unit Price $12.18000
  • ADM2587EBRWZ-REEL7CT-ND
Additional Resources
Standard Package ? 5,000
Other Names PSMAJ440A-13DITR

20:37:42 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.19140 $957.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback