Add To Favorites
Product Overview
Digi-Key Part Number PSMAJ440A-13DICT-ND
Copy   PSMAJ440A-13DICT-ND
Quantity Available 3,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSMAJ440A-13

Copy   PSMAJ440A-13
Description TVS DIODE 376V 602V SMA
Copy   TVS DIODE 376V 602V SMA
Documents & Media
Datasheets PSMAJ440A
Environmental Information RoHS, REACH Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 376V
Voltage - Breakdown (Min) 418V
Voltage - Clamping (Max) @ Ipp 602V
Current - Peak Pulse (10/1000µs) 660mA
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number PSMAJ440
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMD1522SRUGCTR8 - Visual Communications Company - VCC | L6221115CT-ND DigiKey Electronics
  • CMD1522SRUGCTR8
  • Visual Communications Company - VCC
  • LED GREEN/RED CLEAR 1206 SMD
  • Unit Price $0.98000
  • L6221115CT-ND
  • S1KB-13-F - Diodes Incorporated | S1KB-FDICT-ND DigiKey Electronics
  • S1KB-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 800V 1A SMB
  • Unit Price $0.40000
  • S1KB-FDICT-ND
  • ES1J-LTP - Micro Commercial Co | ES1J-LTPMSCT-ND DigiKey Electronics
  • ES1J-LTP
  • Micro Commercial Co
  • DIODE GEN PURP 600V 1A DO214AC
  • Unit Price $0.51000
  • ES1J-LTPMSCT-ND
  • ADM2587EBRWZ-REEL7 - Analog Devices Inc. | ADM2587EBRWZ-REEL7CT-ND DigiKey Electronics
  • ADM2587EBRWZ-REEL7
  • Analog Devices Inc.
  • DGTL ISO RS422/RS485 20SOIC
  • Unit Price $12.18000
  • ADM2587EBRWZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names PSMAJ440A-13DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51000 $5.10
100 0.38070 $38.07
500 0.29912 $149.56
1,000 0.23113 $231.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

08:36:43 9/22/2018