Add To Favorites
  • Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PSMAJ400CA-13DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSMAJ400CA-13

Description TVS DIODE 342V 548V SMA
Documents & Media
Datasheets PSMAJ400(C)A
RPII,2 Series Datasheet
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 342V
Voltage - Breakdown (Min) 380V
Voltage - Clamping (Max) @ Ipp 548V
Current - Peak Pulse (10/1000µs) 730mA
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number PSMAJ400
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMCJ120A - ON Semiconductor | SMCJ120AFSCT-ND DigiKey Electronics
  • SMCJ120A
  • ON Semiconductor
  • TVS DIODE 120V 193V SMC
  • Unit Price $0.61000
  • SMCJ120AFSCT-ND
  • IRFR420APBF - Vishay Siliconix | IRFR420APBF-ND DigiKey Electronics
  • IRFR420APBF
  • Vishay Siliconix
  • MOSFET N-CH 500V 3.3A DPAK
  • Unit Price $1.40000
  • IRFR420APBF-ND
  • MMSZ5232B-7-F - Diodes Incorporated | MMSZ5232B-FDICT-ND DigiKey Electronics
  • MMSZ5232B-7-F
  • Diodes Incorporated
  • DIODE ZENER 5.6V 500MW SOD123
  • Unit Price $0.23000
  • MMSZ5232B-FDICT-ND
  • BZT52C15-7-F - Diodes Incorporated | BZT52C15-FDICT-ND DigiKey Electronics
  • BZT52C15-7-F
  • Diodes Incorporated
  • DIODE ZENER 15V 500MW SOD123
  • Unit Price $0.24000
  • BZT52C15-FDICT-ND
  • S1M - ON Semiconductor | S1MFSCT-ND DigiKey Electronics
  • S1M
  • ON Semiconductor
  • DIODE GEN PURP 1KV 1A SMA
  • Unit Price $0.36000
  • S1MFSCT-ND
Additional Resources
Standard Package ? 1
Other Names PSMAJ400CA-13DKR

08:05:54 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback