Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57400 $5.74
100 0.43990 $43.99
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PR6005-TDICT-ND
Copy   PR6005-TDICT-ND
Quantity Available 1,839
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PR6005-T

Copy   PR6005-T
Description DIODE GEN PURP 600V 6A R6
Copy   DIODE GEN PURP 600V 6A R6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 600V 6A Through Hole R-6

Copy   Diode Standard 600V 6A Through Hole R-6
Documents & Media
Datasheets PR600x Datasheet
Environmental Information Diodes RoHS 3 Cert
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 250ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 70pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case R6, Axial
Supplier Device Package R-6
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number PR6005
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N4937-E3/54 - Vishay Semiconductor Diodes Division | 1N4937-E3/54GICT-ND DigiKey Electronics
  • 1N4937-E3/54
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 600V 1A DO204AL
  • Unit Price $0.26000
  • 1N4937-E3/54GICT-ND
Additional Resources
Standard Package ? 1
Other Names PR6005-TDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PR6005-TDITR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $0.33760

23:43:08 8/24/2019