Add To Favorites
PI90LVT386AEX 0/16 Receiver LVDS 64-TSSOP
Product Overview
Digi-Key Part Number PI90LVT386AEXDICT-ND
Copy   PI90LVT386AEXDICT-ND
Quantity Available 1,338
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI90LVT386AEX

Copy   PI90LVT386AEX
Description IC 16 DIFF LINE RCVR 3ST 64TSSOP
Copy   IC 16 DIFF LINE RCVR 3ST 64TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0/16 Receiver LVDS 64-TSSOP

Copy   0/16 Receiver  LVDS 64-TSSOP
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/16
Duplex -
Data Rate 660Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PI90LVT386AEXDICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.08000 $13.08
10 12.02300 $120.23
100 10.15400 $1,015.40
500 9.03268 $4,516.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI90LVT386AEXDITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $8.04384
  • Digi-Reel® ? : PI90LVT386AEXDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,338 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PI90LVT386AEDI-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 - Immediate
  • Unit Price: $12.70000

19:49:29 9/19/2018