USD
Favorite

PI90LV02TEX 0/1 Receiver LVDS SOT-23-5
Price & Procurement
27,733 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.21500 $12.15
100 0.94760 $94.76
500 0.78280 $391.40
1,000 0.61800 $618.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PI90LV02TEXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.56000
  • Cut Tape (CT)  : PI90LV02TEXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,733 - Immediate
  • Unit Price: $1.36000

PI90LV02TEX

Datasheet
Digi-Key Part Number PI90LV02TEXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI90LV02TEX
Copy  
Description IC RECEIVER 0/1 SOT23-5
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0/1 Receiver LVDS SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/1
Duplex -
Data Rate 400Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 90LV02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PI90LV01TEX

IC DRIVER 1/0 SOT23-5

Diodes Incorporated

$1.36000 Details

FIN1002M5X

IC RECEIVER 0/1 SOT23-5

ON Semiconductor

$0.58000 Details

NBA3N012CSNT1G

IC RECEIVER 0/1 SOT23-5

ON Semiconductor

$1.98000 Details

FIN1047MTCX

IC DRIVER 4/0 16TSSOP

ON Semiconductor

$1.67000 Details

DS90LV012ATMF/NOPB

IC RECEIVER 0/1 SOT23-5

Texas Instruments

$1.05000 Details

SN65LVDS2DBVR

IC RECEIVER 0/1 SOT23-5

Texas Instruments

$1.58000 Details
Additional Resources
Standard Package 1
Other Names PI90LV02TEXDKR