USD
Favorite

PI7VD9004ABHFDEX Video IC 128-LQFP (14x14) Package
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.72580 $2,725.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : PI7VD9004ABHFDE-ND
  • Minimum Quantity: 90  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.70000

PI7VD9004ABHFDEX

Datasheet
Digi-Key Part Number PI7VD9004ABHFDEX-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI7VD9004ABHFDEX
Copy  
Description IC VIDEO DECODER 128LQFP
Copy  
Detailed Description

Video IC 128-LQFP (14x14) Package

Copy  
Documents & Media
Datasheets PI7VD9004ABH Brief
PCN Obsolescence/ EOL Mult Dev EOL 28/Jun/2019
Mult Dev EOL REV 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Type Video Decoder
Applications Security Systems
Mounting Type Surface Mount
Package / Case 128-LQFP
Supplier Device Package 128-LQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1,000