USD
Favorite

PI7C9X794FCEX RS485 Controller IRDA 1.1 UART Interface 64-LQFP (10x10)
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.79000 $21.79
10 20.09400 $200.94
100 17.15900 $1,715.90
500 15.57854 $7,789.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PI7C9X794FCEXDITR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $14.24800
  • Digi-Reel®  : PI7C9X794FCEXDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : PI7C9X794FCE-ND
  • Minimum Quantity: 160  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $16.65919

PI7C9X794FCEX

Datasheet
Digi-Key Part Number PI7C9X794FCEXDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI7C9X794FCEX
Copy  
Description IC BRIDGE QUAD UART 64LQFP
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

RS485 Controller IRDA 1.1 UART Interface 64-LQFP (10x10)

Copy  
Documents & Media
Datasheets PI7C9X794
Online Catalog RS485
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Protocol RS485
Function Controller
Interface UART
Standards IRDA 1.1
Voltage - Supply 1.62V ~ 3.6V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names PI7C9X794FCEXDICT