USD
Favorite

PI7C9X760BCLEX I²C Bridge, I²C/SPI to UART UART Interface 16-TSSOP
Price & Procurement
2,368 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.21800 $32.18
100 2.50120 $250.12
500 2.16320 $1,081.60
1,000 1.79816 $1,798.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : PI7C9X760BCLEXDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,368 - Immediate
  • Unit Price: $3.58000
  • Tube  : PI7C9X760BCLE-ND
  • Minimum Quantity: 96  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.95427

PI7C9X760BCLEX

Datasheet
Digi-Key Part Number PI7C9X760BCLEXDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI7C9X760BCLEX
Copy  
Description IC SPI TO UART BRDG 16TSSOP 2.5K
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

I²C Bridge, I²C/SPI to UART UART Interface 16-TSSOP

Copy  
Documents & Media
Datasheets PI7C9X760
Online Catalog I²C Controllers
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Protocol I²C
Function Bridge, I²C/SPI to UART
Interface UART
Standards -
Voltage - Supply 1.62V ~ 3.63V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZDU0110RFX

IC BRIDGE I2C TO UART 16TSSOP

Zilog

$2.23000 Details

SC18IM700IPW/S8HP

IC CTRL I2CW/UART 16TSSOP

NXP USA Inc.

$2.76000 Details

PI7C9X760CZDEX

IC SPI TO UART BRDGE 24TQFN 3.5K

Diodes Incorporated

$3.58000 Details

PI7C9X762CZHEX

IC BRIDGE CTLR SPI-UART 32TQFN

Diodes Incorporated

$6.42000 Details

ZDU0110RHX

IC BRIDGE I2C TO UART 20TSSOP

Zilog

$3.36000 Details

PI7C9X1170ACLE

IC I2C/SPI TO UART 24TSSOP 62PC

Diodes Incorporated

$4.95000 Details
Additional Resources
Standard Package 1
Other Names PI7C9X760BCLEXDIDKR