Add To Favorites
PI7C9X760BCLEX I²C Bridge, I²C/SPI to UART UART Interface 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.18700 $31.87
100 2.61110 $261.11
500 2.22274 $1,111.37
1,000 1.87460 $1,874.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI7C9X760BCLEXDICT-ND
Copy   PI7C9X760BCLEXDICT-ND
Quantity Available 2,440
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI7C9X760BCLEX

Copy   PI7C9X760BCLEX
Description SPI BRIDGE TSSOP-16 T&R 2.5K
Copy   SPI BRIDGE TSSOP-16 T&R 2.5K
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

I²C Bridge, I²C/SPI to UART UART Interface 16-TSSOP

Copy   I²C Bridge, I²C/SPI to UART  UART Interface 16-TSSOP
Documents & Media
Datasheets PI7C9X760
Online Catalog I²C Controllers
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol I²C
Function Bridge, I²C/SPI to UART
Interface UART
Standards -
Voltage - Supply 1.62 V ~ 3.63 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PI7C9X760CZDEX - Diodes Incorporated | PI7C9X760CZDEXDICT-ND DigiKey Electronics
  • PI7C9X760CZDEX
  • Diodes Incorporated
  • SPI BRIDGE V-QFN4040-24 T&R 3.5K
  • Unit Price $3.55000
  • PI7C9X760CZDEXDICT-ND
  • ZDU0110RFX - Zilog | 269-5023-ND DigiKey Electronics
  • ZDU0110RFX
  • Zilog
  • IC BRIDGE I2C TO UART 16TSSOP
  • Unit Price $2.25000
  • 269-5023-ND
  • MAX3100CEE+ - Maxim Integrated | MAX3100CEE+-ND DigiKey Electronics
  • MAX3100CEE+
  • Maxim Integrated
  • IC UART SPI/MICRWIRE COMP 16QSOP
  • Unit Price $5.00000
  • MAX3100CEE+-ND
  • MAX3107ETG+ - Maxim Integrated | MAX3107ETG+-ND DigiKey Electronics
  • MAX3107ETG+
  • Maxim Integrated
  • IC UART SPI/I2C 128 FIFO 24TQFN
  • Unit Price $6.45000
  • MAX3107ETG+-ND
Additional Resources
Standard Package ? 1
Other Names PI7C9X760BCLEXDICT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PI7C9X760BCLEXDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,440 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PI7C9X760BCLE-ND
  • Minimum Quantity: 96  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.18500

18:52:42 1/16/2019