Add To Favorites
Photo Not Available
PI7C9X2G312GPNJEX Packet Switch, 3-Port/12-Lane Interface
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 22.64600 $22,646.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI7C9X2G312GPNJEX-ND
Copy   PI7C9X2G312GPNJEX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI7C9X2G312GPNJEX

Copy   PI7C9X2G312GPNJEX
Description IC PACKET SWITCH 3-PORT/12-LANE
Copy   IC PACKET SWITCH 3-PORT/12-LANE
Detailed Description

Packet Switch, 3-Port/12-Lane Interface

Copy   Packet Switch, 3-Port/12-Lane Interface
Documents & Media
Datasheets PI7C9X2G312GP Brief
Video File Selling Guide for PCIe2 Packet Switches
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series GreenPacket™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Packet Switch, 3-Port/12-Lane
Interface PCI Express
Voltage - Supply -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tray ? : PI7C9X2G312GPNJE-ND
  • Minimum Quantity: 126  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $26.47841

22:12:23 1/18/2019