USD

Photo Not Available
PI74AVC16834KE Universal Bus Driver 18-Bit 56-TVSOP
Price & Procurement
0 In Stock

PI74AVC16834KE

Datasheet
Digi-Key Part Number PI74AVC16834KE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI74AVC16834KE
Copy  
Description IC UNIV BUS DVR 18BIT 56TVSOP
Copy  
Detailed Description

Universal Bus Driver 18-Bit 56-TVSOP

Copy  
Documents & Media
Datasheets PI74AVC16834(A,K)
PCN Obsolescence/ EOL Multiple Devices 03/Oct/2008
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series 74AVC
Packaging Tube 
Part Status Obsolete
Logic Type Universal Bus Driver
Number of Circuits 18-Bit
Current - Output High, Low 12mA, 12mA
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 56-TVSOP
Base Part Number 74AVC16834
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 43