USD
Favorite

PI6ULS5V9517AZEEX Buffer, ReDriver 1 Channel 400kHz 8-TDFN (3x2)
Price & Procurement
2,004 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.06300 $10.63
100 0.82920 $82.92
500 0.68496 $342.48
1,000 0.54075 $540.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PI6ULS5V9517AZEEX

Datasheet
Digi-Key Part Number PI6ULS5V9517AZEEXDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI6ULS5V9517AZEEX
Copy  
Description IC REDRIVER I2C 1CH 400KHZ 8TDFN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Buffer, ReDriver 1 Channel 400kHz 8-TDFN (3x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input 6pF
Voltage - Supply 0.8V ~ 5.5V
Current - Supply 500µA
Operating Temperature -
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (3x2)
Base Part Number 6ULS5V9517
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S-1142B33I-E6T1U

IC REG LINEAR 3.3V 200MA 6HSOP

ABLIC U.S.A. Inc.

$1.55000 Details

BSS84DW-7-F

MOSFET 2P-CH 50V 0.13A SC70-6

Diodes Incorporated

$0.46000 Details

TPS715A01DRVR

IC REG LINEAR POS ADJ 80MA 6SON

Texas Instruments

$1.16000 Details

BQ34Z653DBTR

IC GAS GAUGE LI-ION/LPOL 44TSSOP

Texas Instruments

$11.22000 Details

AON6360

MOSFET N-CH 30V 36A DFN

Alpha & Omega Semiconductor Inc.

$0.63000 Details

DMT6005LPS-13

MOSFET N-CHA 60V 17.9A POWERDI

Diodes Incorporated

$1.05000 Details
Additional Resources
Standard Package 1
Other Names PI6ULS5V9517AZEEXCT
PI6ULS5V9517AZEEXCT-ND
PI6ULS5V9517AZEEXDICT