Add To Favorites
PI6C49X0204CWIEX Clock IC 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
100 2.00850 $200.85
500 1.70980 $854.90
1,000 1.44200 $1,442.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI6C49X0204CWIEXDICT-ND
Copy   PI6C49X0204CWIEXDICT-ND
Quantity Available 2,410
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI6C49X0204CWIEX

Copy   PI6C49X0204CWIEX
Description LOW SKEW 1 TO 4 CLOCK BUFFER
Copy   LOW SKEW 1 TO 4 CLOCK BUFFER
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clock IC 8-SOIC (0.154", 3.90mm Width)

Copy   Clock  IC   8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets PI6C49X0204C
Featured Product Total Timing Solutions
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PI6C49X0204CWIEXDICT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PI6C49X0204CWIE-ND
  • Minimum Quantity: 1
  • Quantity Available: 140 - Immediate
  • Unit Price: $2.65000

14:05:37 1/22/2019