Add To Favorites
PI4IOE5V96248ZLEX I/O Expander 48 I²C 1MHz 56-TQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
100 2.00850 $200.85
500 1.70980 $854.90
1,000 1.44200 $1,442.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI4IOE5V96248ZLEXDICT-ND
Copy   PI4IOE5V96248ZLEXDICT-ND
Quantity Available 984
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI4IOE5V96248ZLEX

Copy   PI4IOE5V96248ZLEX
Description INTERFACE IO EXPANDER TQFN7070-5
Copy   INTERFACE IO EXPANDER TQFN7070-5
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

I/O Expander 48 I²C 1MHz 56-TQFN (7x7)

Copy   I/O Expander 48 I²C 1MHz 56-TQFN (7x7)
Documents & Media
Datasheets PI4IOE5V96248
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 48
Interface I²C
Interrupt Output Yes
Features -
Output Type Open Drain
Current - Output Source/Sink 42mA, 480µA
Clock Frequency 1MHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CY8C9560A-24AXI - Cypress Semiconductor Corp | 428-2017-ND DigiKey Electronics
  • CY8C9560A-24AXI
  • Cypress Semiconductor Corp
  • IC I/O EXPANDER I2C 60B 100LQFP
  • Unit Price $8.63000
  • 428-2017-ND
  • LTC1063CSW#PBF - Linear Technology/Analog Devices | LTC1063CSW#PBF-ND DigiKey Electronics
  • LTC1063CSW#PBF
  • Linear Technology/Analog Devices
  • IC FILTR 5TH ORDER LOWPASS16SOIC
  • Unit Price $12.10000
  • LTC1063CSW#PBF-ND
  • PCA9698BS,118 - NXP USA Inc. | 568-3240-1-ND DigiKey Electronics
  • PCA9698BS,118
  • NXP USA Inc.
  • IC I/O EXPANDER I2C 40B 56HVQFN
  • Unit Price $4.95000
  • 568-3240-1-ND
  • TCA6424ARGJR - Texas Instruments | 296-27844-1-ND DigiKey Electronics
  • TCA6424ARGJR
  • Texas Instruments
  • IC I/O EXPANDER I2C 24B 32UQFN
  • Unit Price $1.97000
  • 296-27844-1-ND
  • ADS8688AIDBT - Texas Instruments | 296-42530-5-ND DigiKey Electronics
  • ADS8688AIDBT
  • Texas Instruments
  • IC ADC 16BIT 500KSPS 8CH 38TSSOP
  • Unit Price $19.13000
  • 296-42530-5-ND
Additional Resources
Standard Package ? 1
Other Names PI4IOE5V96248ZLEXDICT
Alternate Package | This part is also available in the following packaging:

22:54:11 12/16/2018