USD
Favorite

PI3USB9281CXWEX Battery Multi-Function Controller IC Lithium-Ion 20-UQFN (3x4)
Price & Procurement
9,646 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.50100 $15.01
100 1.20660 $120.66
500 0.99138 $495.69
1,000 0.82143 $821.43
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PI3USB9281CXWEXDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.71500
  • Cut Tape (CT)  : PI3USB9281CXWEXDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,646 - Immediate
  • Unit Price: $1.67000

PI3USB9281CXWEX

Datasheet
Digi-Key Part Number PI3USB9281CXWEXDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3USB9281CXWEX
Copy  
Description IC USB 2.0 PORT DETECT 20UQFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Battery Multi-Function Controller IC Lithium-Ion 20-UQFN (3x4)

Copy  
Documents & Media
Datasheets PI3USB9281C
Featured Product USB Type-C™ Connector Standard Products
Online Catalog Multi-Function Controller
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Multi-Function Controller
Battery Chemistry Lithium-Ion
Number of Cells -
Fault Protection Over Current, Over Voltage
Interface I²C, USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-UQFN (3x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PI3USB9281CXWEXDIDKR