USD
Favorite

PI3PCIE3242AZLEX PCIe Interface 30-TQFN (2.5x4.5)
Price & Procurement
5,195 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.19500 $21.95
25 2.07040 $51.76
100 1.65640 $165.64
250 1.44936 $362.34
500 1.40794 $703.97
1,000 1.11807 $1,118.07
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PI3PCIE3242AZLEXDITR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.07666

PI3PCIE3242AZLEX

Datasheet
Digi-Key Part Number PI3PCIE3242AZLEXDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3PCIE3242AZLEX
Copy  
Description IC INTERFACE SPECIALIZED 30TQFN
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

PCIe Interface 30-TQFN (2.5x4.5)

Copy  
Documents & Media
Datasheets PI3PCIE3242A Datasheet
Video File Type-C™ Solution
Featured Product USB Type-C™ Connector Standard Products
EDA / CAD Models PI3PCIE3242AZLEX by SnapEDA
Online Catalog Diodes Incorporated
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series PCI Express® (PCIe)
Packaging Digi-Reel® 
Part Status Active
Applications PCIe
Interface PCI Express
Voltage - Supply 3V ~ 3.6V
Package / Case 30-WFQFN Exposed Pad
Supplier Device Package 30-TQFN (2.5x4.5)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PI3DBS12212AXUAEX

IC MUX/DEMUX 2:1 18X2QFN

Diodes Incorporated

$1.79000 Details

PI7C9X2G304SLBFDEX

IC INTERFACE SPECIALIZED 128LQFP

Diodes Incorporated

$9.88000 Details

XIO2001PNP

IC INTFACE SPECIALIZED 128HTQFP

Texas Instruments

$6.41000 Details
Additional Resources
Standard Package 1
Other Names PI3PCIE3242AZLEXDIDKR