USD
Favorite

PI3HDX414FCEEX HDMI, DVI, Receivers Interface 80-LQFP (10x10)
Price & Procurement
4,952 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
10 3.86800 $38.68
100 3.16940 $316.94
500 2.69806 $1,349.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PI3HDX414FCEEXTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.20920
  • Digi-Reel®  : PI3HDX414FCEEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,985 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : PI3HDX414FCEEDI-ND
  • Minimum Quantity: 160  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.07713
  • Tray  : PI3HDX414FCEE-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 21 - Immediate
  • Unit Price: $4.18000

PI3HDX414FCEEX

Datasheet
Digi-Key Part Number PI3HDX414FCEEXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3HDX414FCEEX
Copy  
Description IC INTERFACE SPECIALIZED 80LQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

HDMI, DVI, Receivers Interface 80-LQFP (10x10)

Copy  
Documents & Media
Datasheets PI3HDX414 Brief
Online Catalog Diodes Incorporated
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications HDMI, DVI, Receivers
Interface -
Voltage - Supply 3.3V
Package / Case 80-LQFP Exposed Pad
Supplier Device Package 80-LQFP (10x10)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

NHD-C0220BIZ-FS(RGB)-FBW-3VM

LCD DISPLAY RGB LED BKLT 20 X 2

Newhaven Display Intl

$12.89000 Details

ADV7619KSVZ-P

IC VIDEO RECEIVER 128TQFP

Analog Devices Inc.

$15.92000 Details

93AA56BT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

$0.23000 Details

AD7193BRUZ

IC ADC 24BIT SIGMA-DELTA 28TSSOP

Analog Devices Inc.

$11.87000 Details

MAX13433EETD+T

IC TRANSCEIVER FULL 1/1 14TDFN

Maxim Integrated

$5.19000 Details

LMC6062AIMX/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$2.94000 Details
Additional Resources
Standard Package 1
Other Names PI3HDX414FCEEXCT