USD
Favorite

PI3HDX1204-BZHEX HDMI Redriver, Level Shifter Interface 42-TQFN (9x3.5)
Price & Procurement
4,553 In Stock
Can ship immediately Factory Stock : 10,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.44800 $24.48
100 1.96790 $196.79
500 1.61684 $808.42
1,000 1.33967 $1,339.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PI3HDX1204-BZHEXDITR-ND
  • Minimum Quantity: 3,500  Non-Stock 
  • Quantity Available: 3,500 - Immediate
    10,500 - Factory Stock 
  • Unit Price: $1.21095
  • Digi-Reel®  : PI3HDX1204-BZHEXDIDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,553 - Immediate
    10,500 - Factory Stock 
  • Unit Price: Digi-Reel®

PI3HDX1204-BZHEX

Datasheet
Digi-Key Part Number PI3HDX1204-BZHEXDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3HDX1204-BZHEX
Copy  
Description IC INTERFACE SPECIALIZED 42TQFN
Copy  
Detailed Description

HDMI Redriver, Level Shifter Interface 42-TQFN (9x3.5)

Copy  
Documents & Media
Datasheets PI3HDX1204-B Brief
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Applications HDMI Redriver, Level Shifter
Interface -
Voltage - Supply 3.3V
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-TQFN (9x3.5)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PI3HDX1204B1ZHEX

IC INTERFACE SPECIALIZED 42TQFN

Diodes Incorporated

$1.46300 Details

ASEMB-100.000MHZ-XY-T

MEMS OSC XO 100.0000MHZ CMOS SMD

Abracon LLC

$3.30000 Details

MT25QL01GBBB8E12-0SIT TR

IC FLASH 1G SPI 133MHZ 24TPBGA

Micron Technology Inc.

$11.37000 Details
Additional Resources
Standard Package 1
Other Names PI3HDX1204-BZHEXDICT