USD
Favorite

PI3EQX7841ZDEX Buffer, ReDriver 1 Channel 5Gbps 20-TQFN (4x4)
Price & Procurement
7,523 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.57400 $25.74
100 2.10890 $210.89
500 1.79530 $897.65
1,000 1.51410 $1,514.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PI3EQX7841ZDEXDITR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $1.39650
  • Cut Tape (CT)  : PI3EQX7841ZDEXDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,523 - Immediate
  • Unit Price: $2.87000

PI3EQX7841ZDEX

Datasheet
Digi-Key Part Number PI3EQX7841ZDEXDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3EQX7841ZDEX
Copy  
Description IC REDRIVER USB 3.0 1CH 20TQFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buffer, ReDriver 1 Channel 5Gbps 20-TQFN (4x4)

Copy  
Documents & Media
Datasheets PI3EQX7841 Brief
Product Training Modules PCIe and USB3 ReDriver-Repeater
PCN Assembly/Origin PI3EQX Rev 24/May/2017
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Online Catalog Buffer, ReDriver
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series ReDriver™
Packaging Digi-Reel® 
Part Status Active
Type Buffer, ReDriver
Applications USB 3.0
Input CML
Output CML
Data Rate (Max) 5Gbps
Number of Channels 1
Delay Time -
Signal Conditioning Input Equalization, Output De-Emphasis
Voltage - Supply 3V ~ 3.6V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
Base Part Number PI3EQX7841
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD2E007DCKR

TVS DIODE 13V SC70-3

Texas Instruments

$0.68000 Details

PTN36241BBS,115

IC REDRIVER USB 3.0 2CH 24HVQFN

NXP USA Inc.

$1.53000 Details
Additional Resources
Standard Package 1
Other Names PI3EQX7841ZDEXDIDKR