Add To Favorites
PI3EQX1001XUAEX Buffer, ReDriver 1 Channel 10Gbps 18-X2QFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 1.91100 $19.11
100 1.53570 $153.57
500 1.26176 $630.88
1,000 1.04545 $1,045.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI3EQX1001XUAEXDICT-ND
Copy   PI3EQX1001XUAEXDICT-ND
Quantity Available 2,840
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI3EQX1001XUAEX

Copy   PI3EQX1001XUAEX
Description USB3 EQX,X2-QFN2020-18
Copy   USB3 EQX,X2-QFN2020-18
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, ReDriver 1 Channel 10Gbps 18-X2QFN (2x2)

Copy   Buffer, ReDriver 1 Channel 10Gbps 18-X2QFN (2x2)
Documents & Media
Datasheets PI3EQX1001 Datasheet
Featured Product PI3EQX1001 1-Channel USB 3.1 Gen-2 10 Gbps ReDriver™
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series ReDriver™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications USB 3.0
Input CML
Output CML
Data Rate (Max) 10Gbps
Number of Channels 1
Delay Time 2.0ns
Signal Conditioning Input Equalization
Voltage - Supply 3V ~ 3.6V
Current - Supply -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 18-XFQFN Exposed Pad
Supplier Device Package 18-X2QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PTN36043BXY - NXP USA Inc. | 568-14082-1-ND DigiKey Electronics
  • PTN36043BXY
  • NXP USA Inc.
  • IC REDRIVER USB 3.0 18DHXQFN
  • Unit Price $2.09000
  • 568-14082-1-ND
  • USB-REDRIVER-EVM - Texas Instruments | 296-44467-ND DigiKey Electronics
  • USB-REDRIVER-EVM
  • Texas Instruments
  • USB RE-DRIVER EVALUATION MODULE
  • Unit Price $102.80000
  • 296-44467-ND
  • TUSB501DRFR - Texas Instruments | 296-41023-1-ND DigiKey Electronics
  • TUSB501DRFR
  • Texas Instruments
  • IC REDRIVER USB 3.0 1CH 8WSON
  • Unit Price $3.22000
  • 296-41023-1-ND
  • NB7NPQ701MMTTBG - ON Semiconductor | NB7NPQ701MMTTBGOSCT-ND DigiKey Electronics
  • NB7NPQ701MMTTBG
  • ON Semiconductor
  • IC REDRIVER 1 CHAN USB 8WDFN
  • Unit Price $2.89000
  • NB7NPQ701MMTTBGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names PI3EQX1001XUAEXDICT
Alternate Package | This part is also available in the following packaging:

12:25:51 2/22/2019