Add To Favorites
PI3DPX1203BZLEX Buffer, ReDriver 4 Channel 8.1Gbps 32-TQFN (3x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48400 $24.84
100 1.99640 $199.64
500 1.64028 $820.14
1,000 1.35909 $1,359.09
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI3DPX1203BZLEXDICT-ND
Copy   PI3DPX1203BZLEXDICT-ND
Quantity Available 883
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI3DPX1203BZLEX

Copy   PI3DPX1203BZLEX
Description ACTIVE DISPLAY W-QFN3060-32 T&R
Copy   ACTIVE DISPLAY W-QFN3060-32 T&R
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, ReDriver 4 Channel 8.1Gbps 32-TQFN (3x6)

Copy   Buffer, ReDriver 4 Channel 8.1Gbps 32-TQFN (3x6)
Documents & Media
Datasheets PI3DPX1203B
Featured Product PI3DPX1203B Linear Redriver
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications DisplayPort
Input DisplayPort
Output DisplayPort
Data Rate (Max) 8.1Gbps
Number of Channels 4
Delay Time -
Signal Conditioning Input Equalization
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 243mA
Operating Temperature 0°C ~ 70°C
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (3x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PMEG3020CPA,115 - Nexperia USA Inc. | 1727-5205-1-ND DigiKey Electronics
  • PMEG3020CPA,115
  • Nexperia USA Inc.
  • DIODE ARRAY SCHOTTKY 30V 3HUSON
  • Unit Price $0.54000
  • 1727-5205-1-ND
  • AP65550FN-7 - Diodes Incorporated | AP65550FN-7DICT-ND DigiKey Electronics
  • AP65550FN-7
  • Diodes Incorporated
  • IC REG BUCK ADJ 5A SYNC 10DFN
  • Unit Price $0.81000
  • AP65550FN-7DICT-ND
  • AP3419KTTR-G1 - Diodes Incorporated | AP3419KTTR-G1DICT-ND DigiKey Electronics
  • AP3419KTTR-G1
  • Diodes Incorporated
  • IC REG BUCK ADJ 2A SYNC TSOT26
  • Unit Price $0.43000
  • AP3419KTTR-G1DICT-ND
  • PUSB3FA2Z - Nexperia USA Inc. | 1727-7813-1-ND DigiKey Electronics
  • PUSB3FA2Z
  • Nexperia USA Inc.
  • PUSB3FA2/SOT1176/XSON10
  • Unit Price $0.38000
  • 1727-7813-1-ND
Additional Resources
Standard Package ? 1
Other Names PI3DPX1203BZLEXDICT
Alternate Package | This part is also available in the following packaging:

07:45:43 1/19/2019