Add To Favorites
PI3DBS12412ZHE Thunderbolt Switch IC 2 Channel 40-TQFN (3x6)
Product Overview
Digi-Key Part Number PI3DBS12412ZHE-ND
Copy   PI3DBS12412ZHE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI3DBS12412ZHE

Copy   PI3DBS12412ZHE
Description IC MUX/DEMUX 2:1 12GBPS
Copy   IC MUX/DEMUX 2:1 12GBPS
Detailed Description

Thunderbolt Switch IC 2 Channel 40-TQFN (3x6)

Copy   Thunderbolt Switch IC 2 Channel 40-TQFN (3x6)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tray ?
Part Status Active
Applications Thunderbolt
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 3.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 11.3GHz
Features Bi-Directional
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN (3x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.49750 $999.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI3DBS12412ZHEX-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.79550

08:52:16 9/19/2018