Add To Favorites
Product Overview
Digi-Key Part Number PI3DBS12412AZHE-ND
Quantity Available 1,029
Can ship immediately
Manufacturer

Manufacturer Part Number

PI3DBS12412AZHE

Description IC MUX/DEMUX 2:4 42TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Thunderbolt Switch IC 2 Channel 42-TQFN (9x3.5)

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tube ?
Part Status Active
Applications Thunderbolt
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 3.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 11.3GHz
Features Bi-Directional
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 42-VFQFN Exposed Pad
Supplier Device Package 42-TQFN (9x3.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400

15:37:25 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.33200 $23.32
400 1.76000 $704.00
800 1.54000 $1,232.00
1,200 1.27600 $1,531.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI3DBS12412AZHEX-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.18800
Send Feedback