Add To Favorites
PI3CH480QEX Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.68000 $6.80
100 0.52120 $52.12
500 0.41200 $206.00
1,000 0.32960 $329.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI3CH480QEXDICT-ND
Copy   PI3CH480QEXDICT-ND
Quantity Available 4,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI3CH480QEX

Copy   PI3CH480QEX
Description IC 2:1 MUX/DEMUX 4CH 3ST 16QSOP
Copy   IC 2:1 MUX/DEMUX 4CH 3ST 16QSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Multiplexer/Demultiplexer 4 x 2:1 16-QSOP

Copy   Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 4 x 2:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.25 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PI3CH480QEXDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI3CH480QEXDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.29000
  • Digi-Reel® ? : PI3CH480QEXDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,445 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PI3CH480QE-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
  • Unit Price: $0.75000

06:00:59 1/24/2019