USD
Favorite

PI3B3257QEX Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Price & Procurement
4,906 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.51500 $5.15
100 0.39470 $39.47
500 0.31200 $156.00
1,000 0.24960 $249.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PI3B3257QEXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.21968
  • Cut Tape (CT)  : PI3B3257QEXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,906 - Immediate
  • Unit Price: $0.59000
  • Tube  : PI3B3257QE-ND
  • Minimum Quantity: 1
  • Quantity Available: 348 - Immediate
  • Unit Price: $0.68000

PI3B3257QEX

Datasheet
Digi-Key Part Number PI3B3257QEXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3B3257QEX
Copy  
Description IC 2:1 MUX/DEMUX BUS SW 16-QSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Multiplexer/Demultiplexer 4 x 2:1 16-QSOP

Copy  
Documents & Media
Datasheets PI3B3257
PCN Assembly/Origin Site Qualification 02/Jun/2016
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Online Catalog PI3
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 4 x 2:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number 3257
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PI3B3257QEXDKR