Add To Favorites
PI3A114-AZLEX Switch IC 1 Channel 10-TQFN (1.3x1.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.36500 $13.65
100 1.09700 $109.70
500 0.90126 $450.63
1,000 0.74675 $746.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI3A114-AZLEXDICT-ND
Copy   PI3A114-AZLEXDICT-ND
Quantity Available 3,867
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI3A114-AZLEX

Copy   PI3A114-AZLEX
Description IC 1:4 MUX/DEMUX 10TQFN
Copy   IC 1:4 MUX/DEMUX 10TQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Switch IC 1 Channel 10-TQFN (1.3x1.6)

Copy    Switch IC 1 Channel 10-TQFN (1.3x1.6)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications -
Multiplexer/Demultiplexer Circuit 4:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 5 Ohm
Voltage - Supply, Single (V+) 1.8 V ~ 3.3 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 250MHz
Features Bi-Directional
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFQFN
Supplier Device Package 10-TQFN (1.3x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PI3A114-AZLEXDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI3A114-AZLEXDITR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.67500
  • Digi-Reel® ? : PI3A114-AZLEXDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,867 - Immediate
  • Unit Price: Digi-Reel®

10:48:55 12/13/2018