Add To Favorites
PI2PCIE2412ZHEX PCI Express® Switch IC 4 Channel 42-TQFN (9x3.5)
Product Overview
Digi-Key Part Number PI2PCIE2412ZHEXCT-ND
Copy   PI2PCIE2412ZHEXCT-ND
Quantity Available 3,291
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI2PCIE2412ZHEX

Copy   PI2PCIE2412ZHEX
Description IC PCI-E MUX/DEMUX 8:16 42TQFN
Copy   IC PCI-E MUX/DEMUX 8:16 42TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PCI Express® Switch IC 4 Channel 42-TQFN (9x3.5)

Copy   PCI Express® Switch IC 4 Channel 42-TQFN (9x3.5)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PCI Express®
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 4
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 1.5 V ~ 1.8 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 4.1GHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 42-VFQFN Exposed Pad
Supplier Device Package 42-TQFN (9x3.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RCLAMP0522P.TCT - Semtech Corporation | RCLAMP0522P.TCTCT-ND DigiKey Electronics
  • RCLAMP0522P.TCT
  • Semtech Corporation
  • TVS DIODE 5V 15V SLP1610P4
  • Unit Price $0.69000
  • RCLAMP0522P.TCTCT-ND
  • 74AHC74D,118 - Nexperia USA Inc. | 1727-3995-1-ND DigiKey Electronics
  • 74AHC74D,118
  • Nexperia USA Inc.
  • IC FF D-TYPE DUAL 1BIT 14SO
  • Unit Price $0.39000
  • 1727-3995-1-ND
  • TPS51200DRCT - Texas Instruments | 296-23830-1-ND DigiKey Electronics
  • TPS51200DRCT
  • Texas Instruments
  • IC SINK/SOURCE DDR REG 10-SON
  • Unit Price $1.00000
  • 296-23830-1-ND
  • FSSD07BQX - ON Semiconductor | FSSD07BQXCT-ND DigiKey Electronics
  • FSSD07BQX
  • ON Semiconductor
  • IC MULTIPLEXER 24MLP
  • Unit Price $1.79000
  • FSSD07BQXCT-ND
  • XR17V352IB113-F - MaxLinear, Inc. | 1016-1471-ND DigiKey Electronics
  • XR17V352IB113-F
  • MaxLinear, Inc.
  • IC UART PCIE 256B DUAL 113FBGA
  • Unit Price $13.53000
  • 1016-1471-ND
Additional Resources
Standard Package ? 1
Other Names PI2PCIE2412ZHEXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.10200 $21.02
100 1.68930 $168.93
500 1.38792 $693.96
1,000 1.15000 $1,150.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI2PCIE2412ZHEXTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.03950
  • Digi-Reel® ? : PI2PCIE2412ZHEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,291 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : PI2PCIE2412ZHE-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.54000

23:07:30 9/23/2018