Add To Favorites
PI2PCIE2212ZHEX PCI Express® Switch IC 2 Channel 28-TQFN-EP (3.5x5.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.99300 $19.93
100 1.60150 $160.15
500 1.31582 $657.91
1,000 1.09026 $1,090.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI2PCIE2212ZHEXDICT-ND
Copy   PI2PCIE2212ZHEXDICT-ND
Quantity Available 3,729
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI2PCIE2212ZHEX

Copy   PI2PCIE2212ZHEX
Description IC PCI-E MUX/DEMUX 2X1 28TQFN
Copy   IC PCI-E MUX/DEMUX 2X1 28TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PCI Express® Switch IC 2 Channel 28-TQFN-EP (3.5x5.5)

Copy   PCI Express® Switch IC 2 Channel 28-TQFN-EP (3.5x5.5)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PCI Express®
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 1.5 V ~ 1.8 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 3.8GHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-TQFN-EP (3.5x5.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SC414MLTRT - Semtech Corporation | SC414MLCT-ND DigiKey Electronics
  • SC414MLTRT
  • Semtech Corporation
  • IC REG DL BCK/LINEAR SYNC 28MLPQ
  • Unit Price $5.42000
  • SC414MLCT-ND
  • TPS79518DCQR - Texas Instruments | 296-13808-1-ND DigiKey Electronics
  • TPS79518DCQR
  • Texas Instruments
  • IC REG LIN 1.8V 500MA SOT223-6
  • Unit Price $3.00000
  • 296-13808-1-ND
  • SIC402BCD-T1-GE3 - Vishay Siliconix | SIC402BCD-T1-GE3CT-ND DigiKey Electronics
  • SIC402BCD-T1-GE3
  • Vishay Siliconix
  • IC REG DL BCK/LNR SYNC MLP55-32
  • Unit Price $1.76000
  • SIC402BCD-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names PI2PCIE2212ZHEXDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI2PCIE2212ZHEXDITR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.98550

15:51:21 12/12/2018