Add To Favorites
PI2EQX5904NJEX Buffer, ReDriver 8 Channel 5Gbps 100-LBGA (11x11)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.57000 $16.57
10 15.22600 $152.26
100 12.85910 $1,285.91
500 11.43908 $5,719.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI2EQX5904NJEXDICT-ND
Copy   PI2EQX5904NJEXDICT-ND
Quantity Available 2,808
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI2EQX5904NJEX

Copy   PI2EQX5904NJEX
Description IC REDRIVER PCIE 4CH 100LBGA
Copy   IC REDRIVER PCIE 4CH 100LBGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, ReDriver 8 Channel 5Gbps 100-LBGA (11x11)

Copy   Buffer, ReDriver 8 Channel 5Gbps 100-LBGA (11x11)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series PCI Express®(PCIe), ReDriver™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications PCIe
Input CML
Output CML
Data Rate (Max) 5Gbps
Number of Channels 8
Delay Time 750ps
Signal Conditioning Input Equalization, Output De-Emphasis
Voltage - Supply 1.2V
Current - Supply 800mA
Operating Temperature -40°C ~ 85°C
Package / Case 100-LBGA
Supplier Device Package 100-LBGA (11x11)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PI2EQX5904NJE - Diodes Incorporated | PI2EQX5904NJE-ND DigiKey Electronics
  • PI2EQX5904NJE
  • Diodes Incorporated
  • IC REDRIVER PCIE 8CH 100LBGA
  • Unit Price $15.23000
  • PI2EQX5904NJE-ND
Additional Resources
Standard Package ? 1
Other Names PI2EQX5904NJEXDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI2EQX5904NJEXDITR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $9.64250
  • Digi-Reel® ? : PI2EQX5904NJEXDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,808 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : PI2EQX5904NJE-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,056 - Immediate
  • Unit Price: $15.23000

08:14:53 10/16/2018