Add To Favorites
PD3S130HQ-7 Diode Schottky 30V 1A Surface Mount PowerDI™ 323
Product Overview
Digi-Key Part Number PD3S130HQ-7DICT-ND
Copy   PD3S130HQ-7DICT-ND
Quantity Available 2,261
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PD3S130HQ-7

Copy   PD3S130HQ-7
Description DIODE SCHOTTKY 30V 1A POWERDI323
Copy   DIODE SCHOTTKY 30V 1A POWERDI323
Detailed Description

Diode Schottky 30V 1A Surface Mount PowerDI™ 323

Copy   Diode Schottky 30V 1A Surface Mount PowerDI™ 323
Documents & Media
Datasheets PD3S130HQ
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin Wafer Dia Chg 2/Sep/2016
Wafer Source 21/Apr/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 450mV @ 700mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 30V
Capacitance @ Vr, F 40pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case PowerDI™ 323
Supplier Device Package PowerDI™ 323
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PD3S130HQ-7DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51000 $5.10
100 0.38070 $38.07
500 0.29912 $149.56
1,000 0.23113 $231.13

Submit a request for quotation on quantities greater than those displayed.

13:33:13 9/20/2018