Add To Favorites
PBC500008 125MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 3.46500 $1,732.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PBC500008-ND
Copy   PBC500008-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBC500008

Copy   PBC500008
Description XTAL OSC XO 125.0000MHZ PECL SMD
Copy   XTAL OSC XO 125.0000MHZ PECL SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

125MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   125MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ PB
Packaging ? Bulk ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output PECL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 88mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) 30µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

09:10:55 11/17/2018