Add To Favorites
PBA620007 106.25MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00000 $700.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PBA620007-ND
Copy   PBA620007-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBA620007

Copy   PBA620007
Description OSCILLATOR XO 106.25MHZ PECL SMD
Copy   OSCILLATOR XO 106.25MHZ PECL SMD
Detailed Description

106.25MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   106.25MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ PB
Packaging ? Bulk ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 106.25MHz
Function Enable/Disable
Output PECL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 88mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) 30µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

00:09:43 10/20/2018