Add To Favorites
PBA000008 100MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00000 $700.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PBA000008-ND
Copy   PBA000008-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBA000008

Copy   PBA000008
Description XTAL OSC XO 100.0000MHZ PECL SMD
Copy   XTAL OSC XO 100.0000MHZ PECL SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   100MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ PB
Packaging ? Bulk ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output PECL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 88mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) 30µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

09:15:11 2/18/2019