USD
Favorite

PAM8403DR-H Amplifier IC 2-Channel (Stereo) Class D 16-SOP
Price & Procurement
8,121 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71400 $7.14
100 0.54720 $54.72
500 0.43260 $216.30
1,000 0.34608 $346.08
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PAM8403DR-HDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.30450
  • Cut Tape (CT)  : PAM8403DR-HDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,121 - Immediate
  • Unit Price: $0.81000

PAM8403DR-H

Datasheet
Digi-Key Part Number PAM8403DR-HDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAM8403DR-H
Copy  
Description IC AMP CLASS D STEREO 3W 16SOP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 16-SOP

Copy  
Documents & Media
Datasheets PAM8403DR-H
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Online Catalog Class D Amplifier
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 3W x 1 @ 4Ohm
Voltage - Supply 2.8V ~ 5.5V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-SOP
Package / Case 16-SOIC (0.154", 3.90mm Width)
Base Part Number PAM8403
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DFR0119

3W MINI AUDIO STEREO AMPLIFIER

DFRobot

$6.08000 Details
You May Also Be Interested In

PAM8303DBSC

IC AMP CLASS D MONO 3W 8MSOP

Diodes Incorporated

$0.77000 Details

DFR0119

3W MINI AUDIO STEREO AMPLIFIER

DFRobot

$6.08000 Details

PAM8403DR

IC AMP CLASS D STEREO 3W 16SOP

Diodes Incorporated

$0.85000 Details

PAM8406DR

IC AMP D/AB STEREO 5W 16SOP

Diodes Incorporated

$0.81000 Details

2130

2.5W CLASS D AUDIO AMPLIFIER

Adafruit Industries LLC

$3.95000 Details

TFP401AIPZPRQ1

IC RECEIVER 0/3 100HTQFP

Texas Instruments

$9.97000 Details
Additional Resources
Standard Package 1
Other Names PAM8403DR-HDIDKR