Add To Favorites
PAM8304AYR Amplifier IC 1-Channel (Mono) Class D DFN3030-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64900 $6.49
100 0.50620 $50.62
500 0.40788 $203.94
1,000 0.33372 $333.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PAM8304AYRDICT-ND
Copy   PAM8304AYRDICT-ND
Quantity Available 2,747
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PAM8304AYR

Copy   PAM8304AYR
Description IC AUDIO AMP 3W D U-DFN3030-8
Copy   IC AUDIO AMP 3W D U-DFN3030-8
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D DFN3030-8

Copy   Amplifier IC 1-Channel (Mono) Class D DFN3030-8
Documents & Media
Datasheets PAM8304
Environmental Information RoHS Cert
Design Resources Development Tool Selector
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3W x 1 @ 4 Ohm
Voltage - Supply 2.8 V ~ 6 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package DFN3030-8
Package / Case 8-WDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PAM8304ASR - Diodes Incorporated | PAM8304ASRDICT-ND DigiKey Electronics
  • PAM8304ASR
  • Diodes Incorporated
  • IC AUDIO AMP 3W CLASS D 8-MSOP
  • Unit Price $0.72000
  • PAM8304ASRDICT-ND
  • 1725656 - Phoenix Contact | 277-1273-ND DigiKey Electronics
  • 1725656
  • Phoenix Contact
  • TERM BLK 2P SIDE ENT 2.54MM PCB
  • Unit Price $1.65000
  • 277-1273-ND
  • 0438100002 - Molex, LLC | WM18458-ND DigiKey Electronics
  • 0438100002
  • Molex, LLC
  • CONN HEADER 6POS R/A W/CLIP TIN
  • Unit Price $3.47000
  • WM18458-ND
  • 0532611071 - Molex, LLC | WM7628CT-ND DigiKey Electronics
  • 0532611071
  • Molex, LLC
  • CONN HEADER 10POS 1.25MM R/A SMD
  • Unit Price $1.88000
  • WM7628CT-ND
  • CGRA4001-G - Comchip Technology | 641-1016-1-ND DigiKey Electronics
  • CGRA4001-G
  • Comchip Technology
  • DIODE GEN PURP 50V 1A DO214AC
  • Unit Price $0.28000
  • 641-1016-1-ND
Additional Resources
Standard Package ? 1
Other Names PAM8304AYRDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM8304AYRDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.29700
  • Digi-Reel® ? : PAM8304AYRDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,747 - Immediate
  • Unit Price: Digi-Reel®

01:43:11 12/15/2018