Add To Favorites
PAM8304ASR Amplifier IC 1-Channel (Mono) Class D 8-MSOP
Product Overview
Digi-Key Part Number PAM8304ASRDICT-ND
Copy   PAM8304ASRDICT-ND
Quantity Available 2,262
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PAM8304ASR

Copy   PAM8304ASR
Description IC AUDIO AMP 3W CLASS D 8-MSOP
Copy   IC AUDIO AMP 3W CLASS D 8-MSOP
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 8-MSOP

Copy   Amplifier IC 1-Channel (Mono) Class D 8-MSOP
Documents & Media
Datasheets PAM8304
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3W x 1 @ 4 Ohm
Voltage - Supply 2.8 V ~ 6 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-MSOP
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PAM8303CBSC - Diodes Incorporated | PAM8303CBSCDICT-ND DigiKey Electronics
  • PAM8303CBSC
  • Diodes Incorporated
  • IC AMP AUDIO 3W CLASS D 8MSOP
  • Unit Price $0.68000
  • PAM8303CBSCDICT-ND
  • PAM8301AAF - Diodes Incorporated | PAM8301AAFDICT-ND DigiKey Electronics
  • PAM8301AAF
  • Diodes Incorporated
  • IC AMP AUDIO 1.5W CLASS D SOT26
  • Unit Price $0.54000
  • PAM8301AAFDICT-ND
  • IS31AP2005-SLS2-TR - ISSI, Integrated Silicon Solution Inc | 706-1168-1-ND DigiKey Electronics
  • IS31AP2005-SLS2-TR
  • ISSI, Integrated Silicon Solution Inc
  • IC AUDIO AMO MONO 2.95W 8MSOP
  • Unit Price $0.95000
  • 706-1168-1-ND
  • SJ-2523-SMT-TR - CUI Inc. | CP-2523SJCT-ND DigiKey Electronics
  • SJ-2523-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 2.5MM SMD R/A
  • Unit Price $0.96000
  • CP-2523SJCT-ND
  • SMBJ33A-13-F - Diodes Incorporated | SMBJ33A-FDICT-ND DigiKey Electronics
  • SMBJ33A-13-F
  • Diodes Incorporated
  • TVS DIODE 33V 53.3V SMB
  • Unit Price $0.46000
  • SMBJ33A-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names PAM8304ASRDICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59500 $5.95
100 0.45600 $45.60
500 0.36050 $180.25
1,000 0.28840 $288.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM8304ASRDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : PAM8304ASRDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,262 - Immediate
  • Unit Price: Digi-Reel®

07:36:50 9/21/2018