USD
Favorite

PAM8014AZR Amplifier IC 1-Channel (Mono) Class D U-WLB1313-9
Price & Procurement
1,921 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.46400 $4.64
100 0.34610 $34.61
500 0.27192 $135.96
1,000 0.21012 $210.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PAM8014AZRDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18600
  • Digi-Reel®  : PAM8014AZRDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,921 - Immediate
  • Unit Price: Digi-Reel®

PAM8014AZR

Datasheet
Digi-Key Part Number PAM8014AZRDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAM8014AZR
Copy  
Description IC AMP D MONO 3.2W U-WLB1313-9
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D U-WLB1313-9

Copy  
Documents & Media
Datasheets PAM8014
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Featured Product PAM8014 3.2 W Mono Class-D Audio Amplifier
Online Catalog Class D Amplifier
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.2W x 1 @ 4Ohm
Voltage - Supply 2.5V ~ 5.5V
Features Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Supplier Device Package U-WLB1313-9
Package / Case 9-UFBGA, WLBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PAM8014AZRDICT