Add To Favorites
PAM3110ABA150R Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A SOT-223
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54900 $5.49
100 0.41710 $41.71
500 0.33374 $166.87
1,000 0.26420 $264.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PAM3110ABA150RDICT-ND
Copy   PAM3110ABA150RDICT-ND
Quantity Available 2,463
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PAM3110ABA150R

Copy   PAM3110ABA150R
Description IC REG LINEAR 1.5V 1.5A SOT223
Copy   IC REG LINEAR 1.5V 1.5A SOT223
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A SOT-223

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A SOT-223
Documents & Media
Datasheets PAM3110 Series
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 1.5A
Current - Quiescent (Iq) 150µA
PSRR 55dB ~ 35dB (100Hz ~ 10kHz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PAM3110ABA150RDICT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PAM3110ABA150RDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,463 - Immediate
  • Unit Price: Digi-Reel®

01:50:59 11/16/2018