USD
Favorite

PAM2325AGPADJ Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 12-PowerWFQFN
Price & Procurement
206 In Stock
Can ship immediately Factory Stock : 163,422
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.83400 $8.34
25 0.79200 $19.80
100 0.60800 $60.80
250 0.53732 $134.33
500 0.50904 $254.52
1,000 0.39592 $395.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PAM2325AGPADJDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 162,000 - Factory Stock 
  • Unit Price: Call
  • Digi-Reel®  : PAM2325AGPADJDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 206 - Immediate
    163,422 - Factory Stock 
  • Unit Price: Digi-Reel®

PAM2325AGPADJ

Datasheet
Digi-Key Part Number PAM2325AGPADJDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAM2325AGPADJ
Copy  
Description IC REG BUCK ADJ 3.5A 12QFN
Copy  
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 12-PowerWFQFN

Copy  
Documents & Media
Datasheets PAM2325AGPADJ
Environmental Information Diodes RoHS 3 Cert
Online Catalog Buck (Step-Down) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 4V
Current - Output 3.5A
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-PowerWFQFN
Supplier Device Package 12-QFN (2x2)
Base Part Number PAM2325
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

PAM2327AGPADJ

IC REG BUCK ADJ 3.5A 12QFN

Diodes Incorporated

$0.93000 Details
Additional Resources
Standard Package 1
Other Names PAM2325AGPADJDICT