Add To Favorites
PAM2306AYPAA Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 12-WFDFN Exposed Pad
Product Overview
Digi-Key Part Number PAM2306AYPAADICT-ND
Copy   PAM2306AYPAADICT-ND
Quantity Available 2,422
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PAM2306AYPAA

Copy   PAM2306AYPAA
Description IC REG BUCK ADJ 1A DL SYNC 12DFN
Copy   IC REG BUCK ADJ 1A DL SYNC 12DFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 12-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 12-WFDFN Exposed Pad
Documents & Media
Datasheets PAM2306 Series
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 1A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1473005-4 - TE Connectivity AMP Connectors | A114851-ND DigiKey Electronics
  • 1473005-4
  • TE Connectivity AMP Connectors
  • CONN SKT SODIMM 200POS R/A SMD
  • Unit Price $3.90000
  • A114851-ND
  • PAM2306AYPKE - Diodes Incorporated | PAM2306AYPKEDICT-ND DigiKey Electronics
  • PAM2306AYPKE
  • Diodes Incorporated
  • IC REG BCK 1.8V/3.3V 1A DL 12DFN
  • Unit Price $0.73000
  • PAM2306AYPKEDICT-ND
Additional Resources
Standard Package ? 1
Other Names PAM2306AYPAADICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64600 $6.46
100 0.49510 $49.51
500 0.39140 $195.70
1,000 0.31312 $313.12
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM2306AYPAADITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27550
  • Digi-Reel® ? : PAM2306AYPAADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,422 - Immediate
  • Unit Price: Digi-Reel®

02:23:27 9/22/2018