Add To Favorites
PAM2301CAAB330 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA SOT-23-5 Thin, TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.53700 $5.37
100 0.40790 $40.79
500 0.32632 $163.16
1,000 0.25832 $258.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PAM2301CAAB330DICT-ND
Copy   PAM2301CAAB330DICT-ND
Quantity Available 6,215
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PAM2301CAAB330

Copy   PAM2301CAAB330
Description IC REG BCK 3.3V 0.8A SYNC TSOT25
Copy   IC REG BCK 3.3V 0.8A SYNC TSOT25
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA SOT-23-5 Thin, TSOT-23-5

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA SOT-23-5 Thin, TSOT-23-5
Documents & Media
Datasheets PAM2301 Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 800mA
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • T55B157M6R3C0040 - Vishay Sprague | 718-2029-1-ND DigiKey Electronics
  • T55B157M6R3C0040
  • Vishay Sprague
  • CAP TANT POLY 150UF 6.3V 1411
  • Unit Price $0.89000
  • 718-2029-1-ND
  • MCP1603T-330I/OS - Microchip Technology | MCP1603T-330I/OSCT-ND DigiKey Electronics
  • MCP1603T-330I/OS
  • Microchip Technology
  • IC REG BCK 3.3V 0.5A SYNC TSOT23
  • Unit Price $1.01000
  • MCP1603T-330I/OSCT-ND
  • ADP2108AUJZ-3.3-R7 - Analog Devices Inc. | ADP2108AUJZ-3.3-R7CT-ND DigiKey Electronics
  • ADP2108AUJZ-3.3-R7
  • Analog Devices Inc.
  • IC REG BCK 3.3V 0.6A SYNC TSOT23
  • Unit Price $1.88000
  • ADP2108AUJZ-3.3-R7CT-ND
  • XC9236A33DMR-G - Torex Semiconductor Ltd | 893-1162-1-ND DigiKey Electronics
  • XC9236A33DMR-G
  • Torex Semiconductor Ltd
  • IC REG BCK 3.3V 0.6A SYNC SOT-25
  • Unit Price $1.60000
  • 893-1162-1-ND
  • MIC23050-SYML-TR - Microchip Technology | 576-3351-1-ND DigiKey Electronics
  • MIC23050-SYML-TR
  • Microchip Technology
  • IC REG BUCK 3.3V 0.6A SYNC 8MLF
  • Unit Price $0.46000
  • 576-3351-1-ND
Additional Resources
Standard Package ? 1
Other Names PAM2301CAAB330DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM2301CAAB330DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.23100
  • Digi-Reel® ? : PAM2301CAAB330DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,215 - Immediate
  • Unit Price: Digi-Reel®

18:18:15 1/17/2019