Add To Favorites
  • Obsolete item.
  • Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Product Overview
Digi-Key Part Number 981-MMSZ5256B-7-CHP
Quantity Available 6,000
Can ship immediately

Manufacturer Part Number


Description DIODE ZENER 30V 500MW SOD123
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Zener Diode 30V 500mW ±5% Surface Mount SOD-123

Documents & Media
Datasheets MMSZ5221B - MMSZ5259B
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 30V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 49 Ohms
Current - Reverse Leakage @ Vr 100nA @ 23V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number MMSZ5256B
Additional Resources
Standard Package ? 3,000
Other Names MMSZ5256B7

10:32:58 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.04600 $138.00
6,000 0.04000 $240.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback