Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number MMSZ5255BSDICT-ND
Quantity Available 894
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSZ5255BS-7

Description DIODE ZENER 28V 200MW SOD323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 28V 200mW ±5% Surface Mount SOD-323

Documents & Media
Datasheets MMSZ5221BS - 5259BS
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 28V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 44 Ohms
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number MMSZ5255B
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5255BS-FDICT-ND MMSZ5255BS-7-F Diodes Incorporated Cut Tape (CT) ? 4,266 - Immediate
30,000 - Factory Stock ?
$0.38000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMSZ5255BS-7-CHP MMSZ5255BS-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
$0.08415 3,000
Additional Resources
Standard Package ? 1
Other Names MMSZ5255BS
MMSZ5255BSCT
MMSZ5255BSCT-ND
MMSZ5255BSDICT

10:40:46 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.35000 $3.50
100 0.18570 $18.57
500 0.12218 $61.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback