Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number MMSZ5243BDICT-ND
Quantity Available 1,926
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSZ5243B-7

Description DIODE ZENER 13V 500MW SOD123
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 13V 500mW ±5% Surface Mount SOD-123

Documents & Media
Datasheets MMSZ5221B - MMSZ5259B
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 13V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 13 Ohms
Current - Reverse Leakage @ Vr 500nA @ 9.9V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number MMSZ5243B
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMSZ5243B-7-CHP MMSZ5243B-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
$0.07650 3,000
Additional Resources
Standard Package ? 1
Other Names MMSZ5243B
MMSZ5243BCT
MMSZ5243BCT-ND
MMSZ5243BDICT

21:55:10 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.31800 $3.18
100 0.16880 $16.88
500 0.11104 $55.52
1,000 0.07551 $75.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback