Add To Favorites
Product Overview
Digi-Key Part Number MMDTA06-7DICT-ND
Quantity Available 3,668
Can ship immediately

Factory Stock ?: 333,000
Manufacturer

Manufacturer Part Number

MMDTA06-7

Description TRANS 2NPN 80V 0.5A SOT26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 80V 500mA 163MHz 900mW Surface Mount SOT-26

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 900mW
Frequency - Transition 163MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
Base Part Number MMDTA06
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMDTA06-7DICT

12:38:11 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.37200 $3.72
100 0.27760 $27.76
500 0.21812 $109.06
1,000 0.16854 $168.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMDTA06-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    333,000 - Factory Stock ?
  • Unit Price: $0.15881
  • Digi-Reel® ? : MMDTA06-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,668 - Immediate
    333,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback