Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number MMBZ5256BDICT-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5256B-7

Description DIODE ZENER 30V 350MW SOT23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 30V 350mW ±5% Surface Mount SOT-23-3

Documents & Media
Datasheets MMBZ5221B - 5259B
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 30V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 49 Ohms
Current - Reverse Leakage @ Vr 100nA @ 23V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBZ5256B
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBZ5256B-7-CHP MMBZ5256B-7 Diodes Incorporated Tape & Reel (TR) ? 12,000 - Immediate
$0.06800 3,000
Additional Resources
Standard Package ? 1
Other Names MMBZ5256B
MMBZ5256BCT
MMBZ5256BCT-ND
MMBZ5256BDICT

08:50:29 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.25500 $2.55
100 0.13500 $13.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback